BZX79C6V8
vs
BZX79-C6V8,143
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
NEXPERIA
Part Package Code
SOT-23
AXIAL
Package Description
R-CDSO-N3
SC-40, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N3
O-LALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5.88%
5%
Working Test Current
58 mA
5 mA
Base Number Matches
2
1
Rohs Code
Yes
Manufacturer Package Code
SOD27
Date Of Intro
1996-04-26
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX79C6V8 with alternatives
Compare BZX79-C6V8,143 with alternatives
BZX79-C6V8,143 vs BZX79C6V8-TP
BZX79-C6V8,143 vs 933117750136
BZX79-C6V8,143 vs BZX79-C6V8,113
BZX79-C6V8,143 vs BZX79-C6V8T/R
BZX79-C6V8,143 vs 933117750113
BZX79-C6V8,143 vs BZX79-C6V8
BZX79-C6V8,143 vs BZX79C6V8-BP
BZX79-C6V8,143 vs BZX79-C6V8153
BZX79-C6V8,143 vs BZX79-C6V8/A52A