BZX79C3V9.TR vs BZX79C3V9-BP feature comparison

BZX79C3V9.TR SynSemi Inc

Buy Now Datasheet

BZX79C3V9-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SYNSEMI INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
HTS Code 8541.10.00.50
Additional Feature METALLURGICAL BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 90 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Reverse Current-Max 3 µA
Reverse Test Voltage 1 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5.13%
Working Test Current 5 mA

Compare BZX79C3V9-BP with alternatives