BZX79C3V3RL vs BZX79C3V3.TR feature comparison

BZX79C3V3RL Motorola Mobility LLC

Buy Now Datasheet

BZX79C3V3.TR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-204
Package Description O-LALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +200C
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 25 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max 6.06% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 1

Compare BZX79C3V3RL with alternatives

Compare BZX79C3V3.TR with alternatives