BZX79C33 vs BZX85C33 feature comparison

BZX79C33 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BZX85C33 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOT-23 DO-41
Package Description R-CDSO-N3 DO-41G, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N3 O-XALF-W2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 6.06% 6.06%
Working Test Current 12 mA 8 mA
Base Number Matches 2 7
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE
Case Connection ISOLATED
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code DO-41
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Reverse Current-Max 0.0005 µA
Terminal Finish TIN LEAD

Compare BZX79C33 with alternatives

Compare BZX85C33 with alternatives