BZX79C33 vs BZX85C33-AP feature comparison

BZX79C33 EIC Semiconductor Inc

Buy Now Datasheet

BZX85C33-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-204AH DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 325 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.3 W
Reference Voltage-Nom 33 V 33 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 39.6 mV/°C
Voltage Tol-Max 5% 6.06%
Working Test Current 2 mA 8 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Package Description O-XALF-W2
Pin Count 2
Additional Feature LOW NOISE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX79C33 with alternatives

Compare BZX85C33-AP with alternatives