BZX79C2V4_T50A
vs
BZX79C2V4RL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
2 Days
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
100 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
8.33%
Working Test Current
5 mA
5 mA
Base Number Matches
2
5
Part Package Code
DO-204
Pin Count
2
Reverse Current-Max
100 µA
Voltage Temp Coeff-Max
Compare BZX79C2V4_T50A with alternatives
Compare BZX79C2V4RL with alternatives