BZX79C22RL vs BZX79-C22 feature comparison

BZX79C22RL Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX79-C22 Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD PHILIPS SEMICONDUCTORS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5.67% 5.5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 7

Compare BZX79C22RL with alternatives