BZX79C13 vs 933117820113 feature comparison

BZX79C13 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

933117820113 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Voltage Tol-Max 4.6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX79C13 with alternatives

Compare 933117820113 with alternatives