BZX79C10A0G
vs
BZX79C10R0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Compare BZX79C10A0G with alternatives
Compare BZX79C10R0 with alternatives