BZX79C10-AP vs BZX79C10R0G feature comparison

BZX79C10-AP Micro Commercial Components

Buy Now Datasheet

BZX79C10R0G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICAL BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX79C10-AP with alternatives

Compare BZX79C10R0G with alternatives