BZX79B33 vs BZX79-B33 feature comparison

BZX79B33 FCI Semiconductor

Buy Now Datasheet

BZX79-B33 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 11 6
Rohs Code Yes
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 33 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Voltage Tol-Max 2%
Working Test Current 2 mA