BZX79-C6V8T/R vs BZX79C6V8-TP feature comparison

BZX79-C6V8T/R Nexperia

Buy Now Datasheet

BZX79C6V8-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5.88%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature METALLURGICAL BONDED
Dynamic Impedance-Max 15 Ω
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 80 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.002 µA
Reverse Test Voltage 3 V

Compare BZX79-C6V8T/R with alternatives

Compare BZX79C6V8-TP with alternatives