BZX79-C5V6,143
vs
933117730133
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
AXIAL
DO-35
Package Description
SC-40, 2 PIN
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1996-04-26
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Pbfree Code
No
Qualification Status
Not Qualified
Compare BZX79-C5V6,143 with alternatives
BZX79-C5V6,143 vs BZX79C5V6RL
BZX79-C5V6,143 vs BZX79C5V6.TR
BZX79-C5V6,143 vs BZX79-C5V6,113
BZX79-C5V6,143 vs BZX79C5V6
BZX79-C5V6,143 vs BZX79-C5V6/A52R
BZX79-C5V6,143 vs BZX79-C5V6/A52A
BZX79-C5V6,143 vs 933117730113
BZX79-C5V6,143 vs BZX79C5V6TR
BZX79-C5V6,143 vs BZX79-C5V6
Compare 933117730133 with alternatives