BZX79-C5V1,133
vs
BZX79-C5V1/A52A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
AXIAL
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
O-LALF-W2
Pin Count
2
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50005-005
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
2 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
1.2 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Compare BZX79-C5V1,133 with alternatives
BZX79-C5V1,133 vs BZX79C5V1RL
BZX79-C5V1,133 vs TCBZX79C5V1
BZX79-C5V1,133 vs BZX79-C5V1T/R
BZX79-C5V1,133 vs BZX79C5V1-75B0
BZX79-C5V1,133 vs BZX79C5V1
BZX79-C5V1,133 vs BZX79-C5V1
BZX79-C5V1,133 vs BZX79C5V1-75R0
BZX79-C5V1,133 vs BZX79-C5V1,143
BZX79-C5V1,133 vs BZX79-C5V1/A52R
Compare BZX79-C5V1/A52A with alternatives