BZX79-C47 vs 933117950113 feature comparison

BZX79-C47 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

933117950113 Nexperia

Buy Now Datasheet
Yes Yes
Active Active
GOOD-ARK ELECTRONICS CO LTD NEXPERIA
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
170 Ω
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
200 °C 200 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
47 V 47 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED 30
5% 5%
5 mA 2 mA
7 2
O-LALF-W2
e3
1
-65 °C
IEC-60134
TIN

Compare 933117950113 with alternatives