BZX79-C3V9/A52R vs BZX79-C3V9,113 feature comparison

BZX79-C3V9/A52R NXP Semiconductors

Buy Now Datasheet

BZX79-C3V9,113 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DO-35 AXIAL
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 90 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard CECC50005-005
Reverse Current-Max 3 µA
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max

Compare BZX79-C3V9/A52R with alternatives

Compare BZX79-C3V9,113 with alternatives