BZX79-C3V3/A52A vs BZX79C3V3-BP feature comparison

BZX79-C3V3/A52A NXP Semiconductors

Buy Now Datasheet

BZX79C3V3-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature METALLURGICAL BONDED
Dynamic Impedance-Max 95 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX79-C3V3/A52A with alternatives

Compare BZX79C3V3-BP with alternatives