BZX79-C3V3,133 vs 933117670113 feature comparison

BZX79-C3V3,133 NXP Semiconductors

Buy Now Datasheet

933117670113 Nexperia

Buy Now Datasheet
Yes Yes
Transferred Active
NXP SEMICONDUCTORS NEXPERIA
AXIAL
HERMETIC SEALED, GLASS, SC-40, 2 PIN O-LALF-W2
2
SOD27
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
4 Weeks
NXP
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
95 Ω
DO-35 DO-35
O-LALF-W2 O-LALF-W2
e3 e3
1 1
1 1
2 2
200 °C 200 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified
CECC50005-005 IEC-60134
3.3 V 3.3 V
5 µA
NO NO
ZENER ZENER
TIN TIN
WIRE WIRE
AXIAL AXIAL
30 30
5% 5%
5 mA 5 mA
2 2

Compare BZX79-C3V3,133 with alternatives

Compare 933117670113 with alternatives