BZX79-C36 vs BZX79-C36,133 feature comparison

BZX79-C36 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

BZX79-C36,133 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 2 mA
Base Number Matches 7 2
Rohs Code Yes
Part Package Code AXIAL
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish TIN

Compare BZX79-C36 with alternatives

Compare BZX79-C36,133 with alternatives