BZX79-C30,133 vs BZX79C30 feature comparison

BZX79-C30,133 NXP Semiconductors

Buy Now Datasheet

BZX79C30 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TT ELECTRONICS PLC
Part Package Code AXIAL
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
Pin Count 2
Manufacturer Package Code SOD27
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-CDSO-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50005-005
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.05 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 29.4 mV/°C
Voltage Tol-Max 5% 6.67%
Working Test Current 2 mA 13 mA
Base Number Matches 1 2

Compare BZX79-C30,133 with alternatives

Compare BZX79C30 with alternatives