BZX79-B75,113
vs
BZX79C75-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
MICRO COMMERCIAL COMPONENTS
Part Package Code
AXIAL
DO-35
Package Description
SC-40, 2 PIN
O-LALF-W2
Pin Count
2
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
75 V
75 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tol-Max
2%
6.04%
Working Test Current
2 mA
2 mA
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
METALLURGICAL BONDED
Dynamic Impedance-Max
255 Ω
Forward Voltage-Max (VF)
0.9 V
Knee Impedance-Max
500 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Reverse Test Voltage
53 V
Compare BZX79-B75,113 with alternatives
BZX79-B75,113 vs BZX79-C75
BZX79-B75,113 vs BZX79C75RL
BZX79-B75,113 vs BZX79-B75
BZX79-B75,113 vs 933118000133
BZX79-B75,113 vs BZX79-C75,113
BZX79-B75,113 vs BZX79-B75T/R
BZX79-B75,113 vs BZX79-B75136
BZX79-B75,113 vs TCBZX79C75
BZX79-B75,113 vs BZX79-C75T/R
Compare BZX79C75-TP with alternatives