BZX79-B43T/R vs BZX79-B43,113 feature comparison

BZX79-B43T/R NXP Semiconductors

Buy Now Datasheet

BZX79-B43,113 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DO-35 AXIAL
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50005-005 CECC50005-005
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.05 µA 0.05 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 46.6 mV/°C 46.6 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 2 mA 2 mA
Base Number Matches 2 2
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX79-B43T/R with alternatives

Compare BZX79-B43,113 with alternatives