BZX79-B15 vs BZX79-B15,143 feature comparison

BZX79-B15 Philips Semiconductors

Buy Now Datasheet

BZX79-B15,143 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 6 2
Part Package Code AXIAL
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard IEC-60134
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX79-B15,143 with alternatives