BZX79-B15
vs
BZX79-B15,113
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
AXIAL
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD27
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
CECC50005-005
Reverse Current-Max
0.05 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
13 mV/°C
Compare BZX79-B15 with alternatives
Compare BZX79-B15,113 with alternatives
BZX79-B15,113 vs 933166910113
BZX79-B15,113 vs 933851800133
BZX79-B15,113 vs TCBZX79B15TB
BZX79-B15,113 vs BZX79-B15,133
BZX79-B15,113 vs TCBZX79B15
BZX79-B15,113 vs BZX79-B15/A52R
BZX79-B15,113 vs 933166910133
BZX79-B15,113 vs BZX79-B15153
BZX79-B15,113 vs BZX79-B15136