BZX585-B4V7,135 vs KDZ4.7EV-Y feature comparison

BZX585-B4V7,135 Nexperia

Buy Now Datasheet

KDZ4.7EV-Y KEC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA KEC CORP
Part Package Code SOD
Package Description SC-79, SOD-523, 2 PIN R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 120 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 4.7 V 4.65 V
Reverse Current-Max 3 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Temp Coeff-Max 0.2 mV/°C
Voltage Tol-Max 2% 2.15%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3

Compare BZX585-B4V7,135 with alternatives

Compare KDZ4.7EV-Y with alternatives