BZX585-B4V7,135
vs
BZX585-B4V7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOD
SC-79
Package Description
SC-79, SOD-523, 2 PIN
ULTRA SMALL, PLASTIC, SC-79, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD523
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
500 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101; IEC-60134
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
3 µA
Reverse Test Voltage
2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Temp Coeff-Max
0.2 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Pbfree Code
Yes
Compare BZX585-B4V7,135 with alternatives
BZX585-B4V7,135 vs BZX585-B4V7,115
BZX585-B4V7,135 vs EDZ5.1B
BZX585-B4V7,135 vs EDZV4.7B
BZX585-B4V7,135 vs KDZ4.7EV-Y
BZX585-B4V7,135 vs EDZFH5.1B
BZX585-B4V7,135 vs BZX585-B5V1,135
BZX585-B4V7,135 vs BZX585-B5V1
BZX585-B4V7,135 vs BZX585-B5V1,115
BZX585-B4V7,135 vs EDZV5.1BT2R
Compare BZX585-B4V7 with alternatives