BZX585-B3V6,115 vs BZX585-B3V6,115 feature comparison

BZX585-B3V6,115 NXP Semiconductors

Buy Now Datasheet

BZX585-B3V6,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOD SOD
Package Description ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN SC-79, SOD-523, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD523 SOD523
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω 90 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Samacsys Manufacturer Nexperia
Knee Impedance-Max 500 Ω
Reference Standard AEC-Q101; IEC-60134
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Voltage Temp Coeff-Max

Compare BZX585-B3V6,115 with alternatives

Compare BZX585-B3V6,115 with alternatives