BZX585-B11,115 vs EDZVFHTE6111B feature comparison

BZX585-B11,115 NXP Semiconductors

Buy Now Datasheet

EDZVFHTE6111B ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code SOD
Package Description ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.15 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2% 2.09%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Reference Standard AEC-Q101

Compare BZX585-B11,115 with alternatives

Compare EDZVFHTE6111B with alternatives