BZX584C3V9
vs
BZX584C4V7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
RECTRON LTD
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
SOD-523, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5.13%
6.38%
Working Test Current
5 mA
5 mA
Base Number Matches
11
11
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e3
Knee Impedance-Max
500 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
3 µA
Reverse Test Voltage
2 V
Terminal Finish
MATTE TIN
Voltage Temp Coeff-Max
0.2 mV/°C
Compare BZX584C3V9 with alternatives