BZX55D91-35T/B
vs
CD984B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
COMPENSATED DEVICES INC
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
DIE-1
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
S-XUUC-N1
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
91 V
91 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
20%
5%
Working Test Current
1 mA
1.4 mA
Base Number Matches
1
7
Knee Impedance-Max
3000 Ω
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Compare BZX55D91-35T/B with alternatives