BZX55C8V2 vs BZX55C8V2RL feature comparison

BZX55C8V2 Taiwan Semiconductor

Buy Now Datasheet

BZX55C8V2RL Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.1% 6.1%
Working Test Current 5 mA 5 mA
Base Number Matches 7 3
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 7 Ω
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 250

Compare BZX55C8V2 with alternatives

Compare BZX55C8V2RL with alternatives