BZX55C6V8
vs
BZX55C6V8.TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SILICON SUPPLIES LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE-1
O-LALF-W2
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JESD-30 Code
S-XUUC-N1
O-LALF-W2
Knee Impedance-Max
150 Ω
150 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Test Voltage
3 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
45
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Qualification Status
Not Qualified
Voltage Temp Coeff-Max
2.72 mV/°C