BZX55C5V1
vs
JANTXV1N5523B-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SURGE COMPONENTS INC
COBHAM PLC
Package Description
DO-34, 2 PIN
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SURGE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-PALF-W2
Knee Impedance-Max
550 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
1.02 mV/°C
Voltage Tol-Max
5.88%
5%
Working Test Current
5 mA
0.005 mA
Base Number Matches
47
8
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Qualification Status
Not Qualified
Reference Standard
MIL-19500/437
Terminal Finish
TIN LEAD