BZX55C5V1 vs BZX55C5V1 feature comparison

BZX55C5V1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BZX55C5V1

Part not found

Search for BZX55C5V1
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code SOT-23
Package Description R-CDSO-N3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL
Voltage Tol-Max 5.8824%
Working Test Current 80 mA
Base Number Matches 2

Compare BZX55C5V1 with alternatives