BZX55C5V1
vs
933246690133
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
R-CDSO-N3
O-LALF-W2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N3
O-LALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5.8824%
5%
Working Test Current
80 mA
5 mA
Base Number Matches
2
1
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Operating Temperature-Max
200 °C
Reverse Current-Max
0.1 µA
Voltage Temp Coeff-Max
Compare BZX55C5V1 with alternatives
Compare 933246690133 with alternatives