BZX55C4V7RR1 vs BZX79C4V7A0G feature comparison

BZX55C4V7RR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX79C4V7A0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 80 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6.38% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BZX55C4V7RR1 with alternatives

Compare BZX79C4V7A0G with alternatives