BZX55C4V3-TR
vs
BZX55C4V3RA2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
parentfamilyid
71987130
Ihs Manufacturer
VISHAY SEMICONDUCTORS
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
DO-204
Package Description
O-PALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Total Weight
125.034
Category CO2 Kg
8.54
8.7
CO2
1067.79036
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
2010-06-18
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1317-36-8, 1333-86-4
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q101
Additional Feature
LOW NOISE
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
75 Ω
75 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.98%
6.98%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Rohs Code
Yes
Compare BZX55C4V3-TR with alternatives
Compare BZX55C4V3RA2 with alternatives