BZX55C4V3-G vs BZX55-C4V3-TP-TP feature comparison

BZX55C4V3-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX55-C4V3-TP-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2 GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 6.98%
Working Test Current 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2

Compare BZX55C4V3-G with alternatives

Compare BZX55-C4V3-TP-TP with alternatives