BZX55C47
vs
BZX55C47
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
VISHAY INTERTECHNOLOGY INC
Package Description
LCC-3
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
LOW NOISE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N3
O-XALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
6.383%
6.38%
Working Test Current
8.5 mA
2.5 mA
Base Number Matches
1
3
Rohs Code
Yes
Case Connection
ISOLATED
Dynamic Impedance-Max
110 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e2
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX55C47 with alternatives
Compare BZX55C47 with alternatives