BZX55C47 vs BZX55C47 feature comparison

BZX55C47 Rectron Semiconductor

Buy Now Datasheet

BZX55C47 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SEMELAB LTD
Part Package Code DO-35 SOT-23
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 R-CDSO-N3
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-CDSO-N3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.38% 6.383%
Working Test Current 2.5 mA 8.5 mA
Base Number Matches 16 2
Additional Feature HIGH RELIABILITY

Compare BZX55C47 with alternatives

Compare BZX55C47 with alternatives