BZX55C3V9 vs BZX55C3V9 feature comparison

BZX55C3V9 Taiwan Semiconductor

Buy Now Datasheet

BZX55C3V9 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TT ELECTRONICS PLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 LCC-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-CDSO-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Voltage Tol-Max 5.13% 5.1282%
Working Test Current 5 mA 95 mA
Base Number Matches 7 1
Additional Feature HIGH RELIABILITY

Compare BZX55C3V9 with alternatives

Compare BZX55C3V9 with alternatives