BZX55C33-T vs BZX55-B33 feature comparison

BZX55C33-T Micro Commercial Components

Buy Now Datasheet

BZX55-B33 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 6
Package Description O-LALF-W2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 33 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX55C33-T with alternatives

Compare BZX55-B33 with alternatives