BZX55C33 vs ZMM33 feature comparison

BZX55C33 Bytesonic Corporation

Buy Now Datasheet

ZMM33 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 65 Ω
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare BZX55C33 with alternatives

Compare ZMM33 with alternatives