BZX55C2V7 vs BZV55C2V7L1G feature comparison

BZX55C2V7 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BZV55C2V7L1G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω 85 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount NO YES
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology ZENER
Terminal Finish MATTE TIN OVER NICKEL

Compare BZX55C2V7 with alternatives

Compare BZV55C2V7L1G with alternatives