BZX55C2V7
vs
BZX55C2V7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
TT ELECTRONICS PLC
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
LCC-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-CDSO-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
7.4074%
Working Test Current
5 mA
135 mA
Base Number Matches
13
1
Additional Feature
HIGH RELIABILITY
Compare BZX55C2V7 with alternatives
Compare BZX55C2V7 with alternatives