BZX55C2V4 vs BZX55A2V4-35_AY_10001 feature comparison

BZX55C2V4 Lite-On Semiconductor Corporation

Buy Now Datasheet

BZX55A2V4-35_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Part Package Code DO-35
Package Description GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω 85 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5.79% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 39 1
Pbfree Code Yes
Forward Voltage-Max (VF) 1 V
Knee Impedance-Max 600 Ω
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V

Compare BZX55C2V4 with alternatives

Compare BZX55A2V4-35_AY_10001 with alternatives