BZX55C22RR2 vs BZX79C22RR2 feature comparison

BZX55C22RR2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX79C22RR2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-204 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5.67% 5.67%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX55C22RR2 with alternatives

Compare BZX79C22RR2 with alternatives