BZX55C22-A vs BZX55C22 feature comparison

BZX55C22-A Micro Commercial Components

Buy Now Datasheet

BZX55C22 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Package Description LCC-3
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL
Voltage Tol-Max 5.6689%
Working Test Current 18 mA

Compare BZX55C22-A with alternatives

Compare BZX55C22 with alternatives