BZX55C15AZ2 vs BZX83C15TA feature comparison

BZX55C15AZ2 STMicroelectronics

Buy Now Datasheet

BZX83C15TA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 110 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 16.5 mV/°C 13.5 mV/°C
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Package Description O-LALF-W2

Compare BZX55C15AZ2 with alternatives

Compare BZX83C15TA with alternatives