BZX55B9V1RR1 vs BZX55B9V1-A feature comparison

BZX55B9V1RR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX55B9V1-A Micro Commercial Components

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICRO COMMERCIAL COMPONENTS
DO-204
O-LALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED
ISOLATED
SINGLE
SILICON
ZENER DIODE
DO-35
O-LALF-W2
e3 e0
1
2
200 °C
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
0.5 W
Not Qualified
9.1 V
NO
ZENER
TIN TIN LEAD
WIRE
AXIAL
2%
5 mA
1 1
240
30

Compare BZX55B9V1RR1 with alternatives

Compare BZX55B9V1-A with alternatives